
60-position, 0.4mm pitch board-to-board connector with straight, surface-mount body orientation. Features two rows and a solder termination method. Rated for 0.3A and 30VDC/30VAC, operating between -35°C and 85°C. This RCP connector offers a compact design with dimensions of 24mm length, 3.38mm depth, and 1.14mm height.
Hirose DF40C-60DS-0.4V(51) technical specifications.
| Terminal Pitch (mm) | 0.4 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 24 |
| Product Depth (mm) | 3.38 |
| Product Height (mm) | 1.14 |
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 60 |
| Termination Method | Solder |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.3A |
| Max Voltage Rating | 30VDC|30VAC |
| Cage Code | S5403 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose DF40C-60DS-0.4V(51) to view detailed technical specifications.
No datasheet is available for this part.