
This Hirose DF40C-60DS-0.4V(70) connector features 60 positions in a 2-row configuration, with a surface mount design and 0.4mm pitch. It has a current rating of 300mA and a voltage rating of 30V, with an operating temperature range of -35°C to 85°C. The connector is RoHS compliant and available in a tape and reel packaging with 3000 pieces per pack.
Hirose DF40C-60DS-0.4V(70) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | DF40 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF40C-60DS-0.4V(70) to view detailed technical specifications.
No datasheet is available for this part.