
90-position, 2-row board-to-board receptacle with a 0.4mm pitch. Features gold-plated bronze contacts and a 30V voltage rating with a 300mA current rating. Surface mount termination with a 1.5mm mated stacking height. RoHS compliant and supplied on tape and reel.
Hirose DF40C-90DS-0.4V(51) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mated Stacking Heights | 1.5mm |
| Mount | Surface Mount |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF40 |
| Stack Height | 1.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF40C-90DS-0.4V(51) to view detailed technical specifications.
No datasheet is available for this part.
