Hirose DF40CG(3.0)-48DS-0.4V(51) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 3mm |
| Mount | Surface Mount |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DF40 |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF40CG(3.0)-48DS-0.4V(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
