Hirose DF40GB(3.0)-48DS-0.4V(51) technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -35 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LCP |
| Total Number of Contacts | 48 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.3 |
| Dielectric Withstanding Voltage | 100VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 1.97u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose DF40GB(3.0)-48DS-0.4V(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.