Hirose DF40HB(4.0)-50DS-0.4V(70) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | DF40 |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF40HB(4.0)-50DS-0.4V(70) to view detailed technical specifications.
No datasheet is available for this part.