
80-position, 2-row shrouded board-to-board connector with a 0.4mm pitch. Features gold-plated contacts and a metal package for enhanced durability. Designed for surface mount applications with a mated stacking height of 3mm. Supplied on tape and reel for automated assembly, this RoHS compliant component is ideal for high-density interconnect solutions.
Hirose DF40HC(3.0)-80DS-0.4V(58) technical specifications.
| Package/Case | Metal |
| Contact Plating | Gold |
| Mated Stacking Heights | 3mm |
| Mount | Surface Mount |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| RoHS Compliant | Yes |
| Series | DF40 |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF40HC(3.0)-80DS-0.4V(58) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
