Hirose
DF40HC(3.0)-90DS-0.4V(51)
0.4mm Pitch 90 Pos Receptacle 3mm Stack Height Board-to-Board Connector
90-position, 2-row board-to-board receptacle connector with a 0.4mm pitch. Features gold-plated bronze contacts and a 300mA current rating. Designed for surface mount (SMD/SMT) termination with a 3mm mated stacking height. Supplied on tape and reel, this RoHS compliant component offers a 30V voltage rating.
Voltage Rating30V
Current Rating300mA
MountingSurface Mount
Quick Jump:
Technical Specifications
Hirose DF40HC(3.0)-90DS-0.4V(51) technical specifications.
General
Contact Material
Bronze
Contact Plating
Gold
Current Rating
300mA
Gender
Receptacle
Mated Stacking Heights
3mm
Mount
Surface Mount
Number of Contacts
90
Number of Positions
90
Number of Rows
2
Package Quantity
3000
Packaging
Tape and Reel
Pitch
0.4mm
Reach SVHC Compliant
No
RoHS Compliant
Yes
Series
DF40
Stack Height
3mm
Termination
SMD/SMT
Voltage Rating
30V
Compliance
RoHS
Compliant
Datasheet
Hirose DF40HC(3.0)-90DS-0.4V(51) Datasheet
Download the complete datasheet for Hirose DF40HC(3.0)-90DS-0.4V(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.