Hirose DF49-20P-SHL technical specifications.
| Package/Case | Metal |
| Number of Positions | 20 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF49 |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF49-20P-SHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
