Hirose DF49-20S-0.4H(51) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Type | Center Strip Contact |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF49 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF49-20S-0.4H(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
