Hirose DF5-1822/CR-HT technical specifications.
| Lead Free | Not Applicable |
| Mount | Wire |
| Package Quantity | 1 |
| Series | DF5 |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF5-1822/CR-HT to view detailed technical specifications.
No datasheet is available for this part.