Hirose DF5-1822SC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF5 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF5-1822SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.