Hirose DF5-1822SCF technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | DF5 |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF5-1822SCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.