Hirose DF5-1822SCF(51) technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF5 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF5-1822SCF(51) to view detailed technical specifications.
No datasheet is available for this part.