16-position, 1-row shrouded header with a 1mm pitch, designed for right-angle surface mount applications. Features gold-plated brass male blade contacts with a 1A current rating and 100V voltage rating. The black polyester insulation has a UL94 V-0 flammability rating and operates between -35°C and 85°C. Packaged in tape and reel for automated assembly.
Hirose DF50A-16P-1H(51) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Blade |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF50 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF50A-16P-1H(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.