4-position, 1mm pitch shrouded header with male blade contacts. Features gold-plated brass contacts and a polyester insulator in black. Rated for 1A current and 100V, with a temperature range of -35°C to 85°C. This right-angle, surface-mount component is supplied on tape and reel, with UL94 V-0 flammability rating and lead-free construction.
Hirose DF50A-4P-1H(51) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Blade |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF50 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF50A-4P-1H(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.