0.8mm Pitch, Compact and Robust Wire-to-Board Connectors DF52
Hirose DF52-3P-0.8C technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose DF52-3P-0.8C to view detailed technical specifications.
No datasheet is available for this part.