
Hirose DF56-50P-0.3SD(51) technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Non-Gender Specific |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF56 |
| Wire Gauge (Max) | 46AWG |
| Wire Gauge (Min) | 42AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF56-50P-0.3SD(51) to view detailed technical specifications.
No datasheet is available for this part.