Hirose DF57-2628SCF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 40000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DF57 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF57-2628SCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.