Hirose DF57-3234SCF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Number of Positions | 1 |
| Package Quantity | 40000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF57 |
| Termination | Crimp |
| Wire Gauge (Max) | 34AWG |
| Wire Gauge (Min) | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF57-3234SCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.