Hirose DF57-5P-1.2V(21) technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | DF57 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Hirose DF57-5P-1.2V(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
