Hirose DF57-5S-1.2C technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | DF57 |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF57-5S-1.2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
