Hirose DF57AH-6S-1.2C technical specifications.
| Color | Black, White |
| Contact Material | Bronze |
| Contact Pitch | 1.2mm |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Height | 1.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8.3mm |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.2mm |
| RoHS Compliant | Yes |
| Series | DF57AH |
| Termination | Crimp |
| Voltage Rating | 50V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF57AH-6S-1.2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.