
2-position, 1-row shrouded header for wire-to-board applications. Features a 1.2mm pitch and surface mount termination with SMD/SMT connection. Constructed with brass contacts plated in tin, offering a rectangular male blade contact shape. Rated for 2A current and 50V voltage, with a maximum operating temperature of 85°C. Insulation is black polymer, achieving UL94 V-0 flammability rating.
Hirose DF57H-2P-1.2V(21) technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 1.2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF57H |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF57H-2P-1.2V(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
