Hirose DF57H-2P-1.2V(23) technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.047inch |
| Series | DF57H |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF57H-2P-1.2V(23) to view detailed technical specifications.
No datasheet is available for this part.