Hirose DF57H-3S-1.2C(08) technical specifications.
| Type | Wire to Board |
| Gender | SKT |
| Number of Contacts | 3 |
| Terminal Pitch | 1.2mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose DF57H-3S-1.2C(08) to view detailed technical specifications.
No datasheet is available for this part.