Hirose DF57H-4P-1.2V(51) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 1.2mm |
| Series | DF57H |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF57H-4P-1.2V(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.