6-position, 1-row shrouded header for wire-to-board applications. Features a 1.2mm contact pitch and straight, surface-mount termination with a solder cup. Rated for 2A current and 50V AC/DC, with brass contacts plated in tin. Black housing, 1.4mm height, 8.9mm width, and 8.9mm length. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Hirose DF57H-6P-1.2V(21) technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Pitch | 1.2mm |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Contact Voltage Rating (AC) | 50V |
| Contact Voltage Rating (DC) | 50V |
| Current Rating | 2A |
| Gender | Male |
| Height | 1.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8.9mm |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF57H |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF57H-6P-1.2V(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.