Hirose DF59-22PCFA technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF59 |
| Termination | Crimp |
| Voltage Rating | 230V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF59-22PCFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.