Hirose DF59-2P-2FC(50) technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Snap in |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF59 |
| Termination | Solder |
| Voltage Rating | 230V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF59-2P-2FC(50) to view detailed technical specifications.
No datasheet is available for this part.