2-position, 2mm pitch wire-to-board connector with female gender. Features gold-plated brass contacts and a natural PBT housing. Rated for 3A current and 230V voltage, with a maximum operating temperature of 105°C. Termination is SMD/SMT, suitable for 22AWG wire.
Hirose DF59-2P-2SP(50) technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Diameter | 1.45mm |
| Gender | Female |
| Height | 2.48mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF59 |
| Termination | SMD/SMT |
| Voltage Rating | 230V |
| Width | 8.15mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF59-2P-2SP(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.