Hirose DF59-2P-4FC(50) technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Housing Color | White |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Snap in |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.157inch |
| RoHS Compliant | Yes |
| Series | DF59 |
| Voltage Rating | 350V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF59-2P-4FC(50) to view detailed technical specifications.
No datasheet is available for this part.