Hirose DF59SN-1P-FC(21) technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Height | 1.2mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Snap in |
| Number of Positions | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF59SN |
| Termination | SMD/SMT |
| Voltage Rating | 350V |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF59SN-1P-FC(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.