Hirose DF5A-2P-5DSA(78) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Mated Stacking Heights | 22.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DF5 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF5A-2P-5DSA(78) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.