Hirose DF5A-5P-5DSA(35) technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 8A |
| Max Voltage Rating | 500VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose DF5A-5P-5DSA(35) to view detailed technical specifications.
No datasheet is available for this part.