Hirose DF5A-8DS-5C technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Housing Color | White |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DF5 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF5A-8DS-5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.