Female socket contact for crimp termination, designed for cable mounting. Features gold plating on copper and copper alloy material for reliable signal and power transmission. Rated for 45A current and 1kV voltage, with an operating temperature range of -55°C to 105°C. Accommodates wire gauges from 10AWG to 12AWG. Supplied on tape and reel for efficient assembly.
Hirose DF60-1012SCFA technical specifications.
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 45A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF60 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF60-1012SCFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.