
Right-angle, shrouded header for wire-to-board applications, featuring a single male blade contact with a gold finish for superior conductivity. This component offers a 10.16mm pitch and supports a current rating of 45A, with a voltage rating of 1kV. Designed for through-hole mounting, it accommodates wire gauges from 12AWG to 8AWG and operates within a temperature range of -55°C to 105°C. The insulation is black polymer with a UL94 V-0 flammability rating.
Hirose DF60-1P-10.16DS(26) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Current Rating | 45A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 10.16mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | EnerBee™ DF60 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF60-1P-10.16DS(26) to view detailed technical specifications.
No datasheet is available for this part.