
High-current wire-to-board connector featuring a 10.16mm pitch for robust internal power supply applications. Designed for reliable board-to-board and mezzanine connections, this header and receptacle offers a 65A current rating. Gold plated contacts ensure excellent conductivity and durability.
Hirose DF60-2P-10.16DS(27) technical specifications.
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose DF60-2P-10.16DS(27) to view detailed technical specifications.
No datasheet is available for this part.