The Hirose DF60-4P-10.16DS(27) is a 4-pin HDR wire to board header with a 10.16mm pitch. It features a right-angle body orientation and a center key polarization type. This header is designed for through-hole mounting and has a maximum current rating of 42A and a maximum voltage rating of 1000VDC. The operating temperature range is from -55°C to 105°C.
Hirose DF60-4P-10.16DS(27) technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 42A |
| Max Voltage Rating | 1000VDC|1000VAC |
| Height | 17.35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose DF60-4P-10.16DS(27) to view detailed technical specifications.
No datasheet is available for this part.