This HDR 4-contact wire-to-board connector features a 10.16mm terminal pitch and a maximum operating temperature range of -55 to 105°C. It has a maximum voltage rating of 1000VDC/1000VAC and a maximum current rating of 55A. The connector is designed for through-hole mounting and has a straight body orientation with a center key polarization type.
Hirose DF60-4P-10.16DSA(27) technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 55A |
| Max Voltage Rating | 1000VDC|1000VAC |
| Height | 21.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose DF60-4P-10.16DSA(27) to view detailed technical specifications.
No datasheet is available for this part.