Female socket contact for signal and power applications, featuring a crimp termination for 8AWG wire. Constructed from copper and copper alloy with gold plating for enhanced conductivity and durability. Rated for 45A current and 1kV voltage, operating within a temperature range of -55°C to 105°C. Supplied on tape and reel packaging for efficient assembly.
Hirose DF60-8SCFA technical specifications.
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 45A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF60 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF60-8SCFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.