Female socket contact for signal and power applications, featuring a crimp termination suitable for cable mounting. Designed for wire gauges between 22AWG and 26AWG, with a specific rating for 27AWG wire. Constructed from copper and copper alloy with tin plating, this contact operates within a temperature range of -35°C to 85°C and boasts a 350V voltage rating. Supplied on tape and reel packaging, it is lead-free and RoHS compliant.
Hirose DF61-2226SCF(41) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Socket |
| Number of Positions | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF61 |
| Termination | Crimp |
| Voltage Rating | 350V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 27AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF61-2226SCF(41) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.