Hirose DF61-2628SCF technical specifications.
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Socket |
| Number of Positions | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF61 |
| Termination | Crimp |
| Voltage Rating | 350V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF61-2628SCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.