Hirose DF61-2630SCF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 3.2A |
| Flammability Rating | UL94 V-0 |
| Length | 3.85mm |
| Packaging | Tape and Reel |
| Series | DF61 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF61-2630SCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.