
2-position, 1-row shrouded header for wire-to-board applications. Features a 2.2mm pitch and straight, surface-mount orientation with a solder termination. Offers a 4A current rating and 350V voltage rating, with a maximum operating temperature of 105°C. Constructed with brass and copper alloy contacts with tin plating, and a yellow polymer insulation material.
Hirose DF61-2P-2.2V(22) technical specifications.
| Color | Yellow |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Height | 2.18mm |
| Insulation Color | Yellow |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 7.35mm |
| Mated Stacking Heights | 2.38mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 2.2mm |
| RoHS Compliant | Yes |
| Series | DF61 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF61-2P-2.2V(22) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.