Hirose DF62-6S-2.2C technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | DF62 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF62-6S-2.2C to view detailed technical specifications.
No datasheet is available for this part.