
The Hirose DF62-EP22PCFA is a male crimp connector tool with a maximum operating temperature range of -35°C to 105°C. It features a contact material of bronze with a gold plating and a lead-free construction. The tool is packaged on a tape and reel with a pitch of 2.2mm and a wire/cable gauge of 22AWG. It is RoHS compliant and not Reach SVHC compliant. The tool is designed for use with the Hirose DF62 series connectors.
Hirose DF62-EP22PCFA technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF62 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF62-EP22PCFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
