Hirose DF63-1618SCF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose DF63-1618SCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.