Hirose DF63WA-3EP-3.96C technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hirose DF63WA-3EP-3.96C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.